
PMKCC200 | |
|---|---|
DigiKey Part Number | PMKCC200-ND |
Manufacturer | |
Manufacturer Product Number | PMKCC200 |
Description | ADAPTER PLATE 1/16 DIN METERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Plate Panel Mount, Square 72mm x 72mm Outside Dim |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter Plate | |
For Use With/Related Products | 1/16 DIN Meters | |
Specifications | Panel Mount, Square 72mm x 72mm Outside Dim | |
Includes | Gasket, Hardware, Mounting Plates |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $533.00000 | $533.00 |

