cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFM2412B

DigiKey Part Number
PFM2412B-ND
Manufacturer
Manufacturer Product Number
PFM2412B
Description
TRICOLOR DISPLAY 24X120 230V
Customer Reference
Detailed Description
Graphical (120 x 24) LED - Tri-Color Chassis Mount Connector (RJ11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Box
Part Status
Obsolete
Type
Graphical (120 x 24)
Display Type
LED - Tri-Color
Voltage - Supply
210 ~ 230 VAC
Termination Style
Connector (RJ11)
Size / Dimension
38.50" L x 8.80" H x 3.40" D (978.0mm x 224.0mm x 86.0mm)
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 70°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.