
PFM1608B | |
---|---|
DigiKey Part Number | PFM1608B-ND |
Manufacturer | |
Manufacturer Product Number | PFM1608B |
Description | TRICOLOR DISPLAY 16X80 230V |
Customer Reference | |
Detailed Description | Graphical (80 x 16) LED - Tri-Color Chassis Mount Connector (RJ11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Graphical (80 x 16) | |
Display Type | LED - Tri-Color | |
Voltage - Supply | 210 ~ 230 VAC | |
Termination Style | Connector (RJ11) | |
Size / Dimension | 26.00" L x 6.60" H x 2.40" D (660.0mm x 168.0mm x 61.0mm) | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 70°C | |
Ingress Protection | - |