UUG Series 2xmm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UUG Series 2xmm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUG1E332MNJ1MS

DigiKey Part Number
UUG1E332MNJ1MTR-ND - Tape & Reel (TR)
493-UUG1E332MNJ1MSCT-ND - Cut Tape (CT)
493-UUG1E332MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUG1E332MNJ1MS
Description
CAP ALUM 3300UF 20% 25V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UUG1E332MNJ1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
1.955 A @ 10 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.886" (22.50mm)
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.70000$24.70
10$16.53000$165.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75$12.48187$936.14
150$11.51873$1,727.81
225$11.03307$2,482.44
375$10.49109$3,934.16
525$10.17255$5,340.59
750$9.86479$7,398.59
900$9.71851$8,746.66
1,800$9.22313$16,601.63
1,875$9.19675$17,243.91
Manufacturers Standard Package