
GSFIBER-SFP-50K | |
|---|---|
DigiKey Part Number | GSFIBER-SFP-50K-ND |
Manufacturer | |
Manufacturer Product Number | GSFIBER-SFP-50K |
Description | SFP TXRX SINGLEMOOD 1550DFB 50KM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1.25Gbps 1550nm 3.1V ~ 3.5V LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1550nm | |
Applications | General Purpose | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15,433.56000 | $15,433.56 |

