cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA70A0FNNNNNN020

DigiKey Part Number
68-DA70A0FNNNNNN020-ND
Manufacturer
Manufacturer Product Number
DA70A0FNNNNNN020
Description
FLEXEDGE 3-SLED 2XRS232 1XRS485
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gateway Ethernet, RS-232, RS-485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
Ethernet, RS-232, RS-485
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IP30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15,943.74000$15,943.74
Manufacturers Standard Package