
CONN-M12-XCODE-ANG-4 | |
|---|---|
DigiKey Part Number | CONN-M12-XCODE-ANG-4-ND |
Manufacturer | |
Manufacturer Product Number | CONN-M12-XCODE-ANG-4 |
Description | M12 115DEG ANGLED DATA CONN 8-PI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Ports |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | - | |
Number of Ports | - | |
Copper Ports | - | |
Copper Type | - | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | M12 | |
Voltage - Input | - | |
Ingress Protection | - | |
Mounting Type | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,662.76000 | $3,662.76 |

