
AWB2030-B | |
|---|---|
DigiKey Part Number | 68-AWB2030-B-ND |
Manufacturer | |
Manufacturer Product Number | AWB2030-B |
Description | ANYBUS WIRELESS BOLT WITH RJ45 A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Wireless Bolt 2.4GHz, 5GHz 802.11 a/b/g/n/d, Bluetooth Ethernet 20Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Wireless Bolt | |
Modulation or Protocol | 802.11 a/b/g/n/d, Bluetooth | |
Frequency | 2.4GHz, 5GHz | |
Applications | Wireless | |
Interface | Ethernet | |
Sensitivity | -90dBm | |
Power - Output | 18dBm | |
Data Rate (Max) | 20Mbps | |
Features | 100m Range, IP66 | |
Voltage - Supply | 19V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,962.15000 | $5,962.15 |

