
APLSP5A0 | |
---|---|
DigiKey Part Number | RLC422-ND |
Manufacturer | |
Manufacturer Product Number | APLSP5A0 |
Description | DISPLAY LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Numeric, 5-Digit LED - Red Characters Panel Mount Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Numeric, 5-Digit | |
Display Type | LED - Red Characters | |
Voltage - Supply | 5 VDC | |
Termination Style | Card Edge | |
Size / Dimension | 3.80" L x 1.95" H x 6.33" D (96.5mm x 49.5mm x 160.8mm) | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Base Product Number |