APLSP4A0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APLSP4A0

DigiKey Part Number
RLC420-ND
Manufacturer
Manufacturer Product Number
APLSP4A0
Description
DISPLAY LED PANEL MOUNT
Customer Reference
Detailed Description
Numeric, 4-Digit LED - Red Characters Panel Mount Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
Type
Numeric, 4-Digit
Display Type
LED - Red Characters
Voltage - Supply
5 VDC
Termination Style
Card Edge
Size / Dimension
3.80" L x 1.95" H x 6.33" D (96.5mm x 49.5mm x 160.8mm)
Mounting Type
Panel Mount
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.