


708M12 | |
---|---|
DigiKey Part Number | 708M12-ND |
Manufacturer | |
Manufacturer Product Number | 708M12 |
Description | NETWORK SWITCH-MANAGED 10 PORT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 10 | |
Copper Ports | 10 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 10 ~ 30VDC | |
Ingress Protection | - | |
Mounting Type | Chassis Mount or DIN Rail | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22,745.18000 | $22,745.18 |