
306FXE2-N-SC-80 | |
---|---|
DigiKey Part Number | 306FXE2-N-SC-80-ND |
Manufacturer | |
Manufacturer Product Number | 306FXE2-N-SC-80 |
Description | NETWORK SWITCH-ADVANCED 6 PORT |
Customer Reference | |
Detailed Description | Network Switch - Advanced 6 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch - Advanced | |
Configuration | Fixed | |
Number of Ports | 6 | |
Copper Ports | 4 | |
Copper Type | 10/100 | |
Fiber Ports | 2 | |
Fiber Type | 100BASE-FX (Singlemode) | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45, SC | |
Voltage - Input | 10 ~ 30VDC | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |