
108TX-HV-MDR | |
|---|---|
DigiKey Part Number | 108TX-HV-MDR-ND |
Manufacturer | |
Manufacturer Product Number | 108TX-HV-MDR |
Description | NETWORK SWITCH-UNMANAGED 8 PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 10 ~ 60VDC | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,861.08000 | $2,861.08 |

