
RY-1224D | |
|---|---|
DigiKey Part Number | 945-2926-ND |
Manufacturer | |
Manufacturer Product Number | RY-1224D |
Description | DC DC CONVERTER +/-24V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | RY-1224D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 11.4V | |
Voltage - Input (Max) | 12.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 21mA, 21mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.22000 | $106.22 |
| 5 | $102.27600 | $511.38 |
| 10 | $100.62300 | $1,006.23 |
| 25 | $98.47040 | $2,461.76 |
| 50 | $96.87060 | $4,843.53 |
| 100 | $95.29620 | $9,529.62 |
| 250 | $93.24924 | $23,312.31 |
| 500 | $91.72860 | $45,864.30 |

