Isolated Module DC DC Converter 1 Output 5V 200mA 11.4V - 12.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RY-1205S

DigiKey Part Number
945-1345-ND
Manufacturer
Manufacturer Product Number
RY-1205S
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 11.4V - 12.6V Input
Datasheet
 Datasheet
EDA/CAD Models
RY-1205S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
11.4V
Voltage - Input (Max)
12.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 70°C
Efficiency
60%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$92.33000$92.33
5$88.90800$444.54
10$87.46900$874.69
25$85.60240$2,140.06
50$84.21120$4,210.56
100$82.84230$8,284.23
250$81.06368$20,265.92
500$79.74198$39,870.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.