RW2-Series_SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW2-2415D/SMD

DigiKey Part Number
RW2-2415D/SMD-ND
Manufacturer
Manufacturer Product Number
RW2-2415D/SMD
Description
DC DC CONVERTER +/-15V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RW2-2415D/SMD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
67mA, 67mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 6 Leads
Size / Dimension
0.95" L x 0.57" W x 0.40" H (24.2mm x 14.5mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$182.09000$182.09
5$175.35800$876.79
10$172.51800$1,725.18
25$168.82840$4,220.71
50$166.08380$8,304.19
100$163.38050$16,338.05
250$159.86972$39,967.43
500$157.26018$78,630.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.