
RW2-0505S/H2 | |
|---|---|
DigiKey Part Number | RW2-0505S/H2-ND |
Manufacturer | |
Manufacturer Product Number | RW2-0505S/H2 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW2-0505S/H2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.95" L x 0.57" W x 0.38" H (24.2mm x 14.5mm x 9.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $158.92550 | $3,178.51 |

