



RV-0524D | |
---|---|
DigiKey Part Number | 945-2780-5-ND |
Manufacturer | |
Manufacturer Product Number | RV-0524D |
Description | DC DC CONVERTER +/-24V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RV-0524D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.27" L x 0.58" W x 0.45" H (32.4mm x 14.7mm x 11.4mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $160.36000 | $160.36 |
5 | $154.40000 | $772.00 |
10 | $151.89700 | $1,518.97 |
25 | $148.64360 | $3,716.09 |
50 | $146.22660 | $7,311.33 |
100 | $143.84680 | $14,384.68 |
250 | $140.75668 | $35,189.17 |
500 | $138.45912 | $69,229.56 |