


RSO-2415S/H2 | |
---|---|
DigiKey Part Number | 945-2030-5-ND |
Manufacturer | |
Manufacturer Product Number | RSO-2415S/H2 |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-2415S/H2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $168.41000 | $168.41 |
5 | $162.13400 | $810.67 |
10 | $159.50700 | $1,595.07 |
25 | $156.09440 | $3,902.36 |
50 | $153.55720 | $7,677.86 |
100 | $151.05690 | $15,105.69 |
250 | $147.81112 | $36,952.78 |
500 | $145.39874 | $72,699.37 |