Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSO-1205D

DigiKey Part Number
945-2773-5-ND
Manufacturer
Manufacturer Product Number
RSO-1205D
Description
DC DC CONVERTER +/-5V 1W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
RSO-1205D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Stock Options
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$171.91000$171.91
5$165.54800$827.74
10$162.86000$1,628.60
25$159.37560$3,984.39
50$156.78400$7,839.20
100$154.23290$15,423.29
250$150.91812$37,729.53
500$148.45496$74,227.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.