
RSO-053.3S | |
|---|---|
DigiKey Part Number | 945-2027-5-ND |
Manufacturer | |
Manufacturer Product Number | RSO-053.3S |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 300mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-053.3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.47000 | $167.47 |
| 5 | $161.24000 | $806.20 |
| 10 | $158.61700 | $1,586.17 |
| 25 | $155.22520 | $3,880.63 |
| 50 | $152.70280 | $7,635.14 |
| 100 | $150.21670 | $15,021.67 |
| 250 | $146.98892 | $36,747.23 |
| 500 | $144.58972 | $72,294.86 |

