RSH2-053.3S/H2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSH2-2405S/H3-R

DigiKey Part Number
945-RSH2-2405S/H3-RTR-ND - Tape & Reel (TR)
945-RSH2-2405S/H3-RCT-ND - Cut Tape (CT)
945-RSH2-2405S/H3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSH2-2405S/H3-R
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RSH2-2405S/H3-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$91.22000$91.22
5$87.85800$439.29
10$86.42900$864.29
25$84.58320$2,114.58
50$83.20860$4,160.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$81.07380$12,161.07
300$79.75233$23,925.70
450$78.98944$35,545.25
750$78.03735$58,528.01
1,050$77.41589$81,286.68
Manufacturers Standard Package