RPMD-Series_DIN-Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPMD30-2405SEW/N

DigiKey Part Number
RPMD30-2405SEW/N-ND
Manufacturer
Manufacturer Product Number
RPMD30-2405SEW/N
Description
DC/DC DIN RAIL SUPPLY 5V 30W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 5V 6A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
10V
DC Voltage - Input (Max)
40V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
6A
Power (Watts)
30W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Size / Dimension
4.58" L x 0.96" W x 2.26" H (116.3mm x 24.5mm x 57.6mm)
Approval Agency
CE, LVD
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
30$1,290.44633$38,713.39
Manufacturers Standard Package