RPMD-Series_DIN-Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPMD20-4812DFW

DigiKey Part Number
RPMD20-4812DFW-ND
Manufacturer
Manufacturer Product Number
RPMD20-4812DFW
Description
DC/DC DIN RAIL SUPPLY +/-12V 20W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 2 Output 12V -12V 833mA, 833mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Bulk
Part Status
Active
Input Type
DC
Number of Outputs
2
DC Voltage - Input (Min)
18V
DC Voltage - Input (Max)
75V
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
833mA, 833mA
Power (Watts)
20W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Size / Dimension
4.92" L x 2.27" W x 0.97" H (125.0mm x 57.6mm x 24.5mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
30$1,266.26267$37,987.88
Manufacturers Standard Package