RPM-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM15-243.3SFW/N

DigiKey Part Number
RPM15-243.3SFW/N-ND
Manufacturer
Manufacturer Product Number
RPM15-243.3SFW/N
Description
DC/DC CONVERTER 3.3V 15W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 3.3V 4A 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
9.5V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
15W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Mounting Type
Chassis Mount
Size / Dimension
4.92" L x 2.27" W x 0.97" H (125.0mm x 57.6mm x 24.5mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$958.45000$958.45
Manufacturers Standard Package