RPA30-243.3SAW-HC is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Recom Power
In Stock: 11
Unit Price: $202.75000
Datasheet
RPA30-AW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA30-243.3SAW-HC

DigiKey Part Number
RPA30-243.3SAW-HC-ND
Manufacturer
Manufacturer Product Number
RPA30-243.3SAW-HC
Description
DC DC CONVERTER 3.3V 30W
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 7.5A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RPA30-243.3SAW-HC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
7.5A
Power (Watts)
30 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial), Railway
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
1.00" L x 1.00" W x 0.66" H (25.4mm x 25.4mm x 16.8mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
10$474.71500$4,747.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.