POWERLINE RP30-E SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP30-1215SE

DigiKey Part Number
RP30-1215SE-ND
Manufacturer
Manufacturer Product Number
RP30-1215SE
Description
DC DC CONVERTER 15V 30W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
RP30-1215SE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Power (Watts)
30 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 7 Leads
Size / Dimension
2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Stock Options
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$725.85000$725.85
5$698.82200$3,494.11
10$687.45800$6,874.58
25$672.71080$16,817.77
50$661.74740$33,087.37
100$650.95080$65,095.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Alternate Purchasing Options

5In Stock
Ships from WEC