Isolated Module DC DC Converter 1 Output 5V 6A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP30-1205SE

DigiKey Part Number
945-2535-ND
Manufacturer
Manufacturer Product Number
RP30-1205SE
Description
DC DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
RP30-1205SE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-DIP Module, 7 Leads
Voltage - Input (Max)
18V
Size / Dimension
2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$741.33000$741.33
5$713.70800$3,568.54
10$702.10800$7,021.08
25$687.04440$17,176.11
50$675.84520$33,792.26
100$664.82090$66,482.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.