Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP15-4805DAW

DigiKey Part Number
RP15-4805DAW-ND
Manufacturer
Manufacturer Product Number
RP15-4805DAW
Description
DC DC CONVERTER +/-5V 15W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
RP15-4805DAW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.5A, 1.5A
Mfr
Power (Watts)
15 W
Series
Voltage - Isolation
1.6 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
OCP, OVP, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
85%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
75V
Package / Case
6-DIP Module, 5 Leads
Voltage - Output 1
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$611.35000$611.35
5$588.59400$2,942.97
10$579.02400$5,790.24
25$566.60920$14,165.23
50$557.37660$27,868.83
100$548.28850$54,828.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.