RP15-A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP15-123.3SA

DigiKey Part Number
945-2526-ND
Manufacturer
Manufacturer Product Number
RP15-123.3SA
Description
DC DC CONVERTER 3.3V 15W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 4A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
RP15-123.3SA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4A
Power (Watts)
15 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 4 Leads
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Stock Options
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$496.93000$496.93
5$478.45400$2,392.27
10$470.68700$4,706.87
25$460.59440$11,514.86
50$453.09440$22,654.72
100$445.70870$44,570.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.