POWERLINE RP12-AR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP12-1103.3SAR/P

DigiKey Part Number
RP12-1103.3SAR/P-ND
Manufacturer
Manufacturer Product Number
RP12-1103.3SAR/P
Description
DC DC CONVERTER 3.3V 12W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 3.63A 36V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
RP12-1103.3SAR/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.63A
Power (Watts)
12 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Stock Options
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$527.34000$527.34
5$507.70000$2,538.50
10$499.45200$4,994.52
25$488.74360$12,218.59
50$480.78340$24,039.17
100$472.94160$47,294.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.