
RP12-11024DAR/P | |
---|---|
DigiKey Part Number | RP12-11024DAR/P-ND |
Manufacturer | |
Manufacturer Product Number | RP12-11024DAR/P |
Description | DC DC CONVERTER +/-24V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 250mA, 250mA 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP12-11024DAR/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $547.59000 | $547.59 |
5 | $527.22600 | $2,636.13 |
10 | $518.65700 | $5,186.57 |
25 | $507.53920 | $12,688.48 |
50 | $499.27240 | $24,963.62 |
100 | $491.12940 | $49,112.94 |