
RP100H-2412SRW/P-HC | |
---|---|
DigiKey Part Number | RP100H-2412SRW/P-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP100H-2412SRW/P-HC |
Description | DC DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP100H-2412SRW/P-HC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.4A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.95" H (61.0mm x 57.9mm x 24.1mm) | |
Supplier Device Package | Half Brick | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $1,739.25500 | $3,478.51 |