RP10-EW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP10-2405SEW

DigiKey Part Number
945-1246-ND
Manufacturer
Manufacturer Product Number
RP10-2405SEW
Description
DC DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RP10-2405SEW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Power (Watts)
10 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP
Operating Temperature
-25°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Base Product Number
In-Stock: 426
Factory Stock: 351
Can ship immediately
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$508.84000$508.84
5$477.14200$2,385.71
10$448.97700$4,489.77
25$418.35360$10,458.84
50$401.76580$20,088.29
100$391.50380$39,150.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.