


RP-1512S | |
|---|---|
DigiKey Part Number | RP-1512S-ND |
Manufacturer | |
Manufacturer Product Number | RP-1512S |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP-1512S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.02000 | $121.02 |
| 5 | $116.54800 | $582.74 |
| 10 | $114.65700 | $1,146.57 |
| 25 | $112.20720 | $2,805.18 |
| 50 | $110.38520 | $5,519.26 |
| 100 | $108.58960 | $10,858.96 |
| 250 | $106.25696 | $26,564.24 |
| 500 | $104.52388 | $52,261.94 |

