Isolated Module DC DC Converter 1 Output 5.1V 2.4A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP12-2405SAW

DigiKey Part Number
945-1255-ND
Manufacturer
Manufacturer Product Number
RP12-2405SAW
Description
DC DC CONVERTER 5.1V 12W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5.1V 2.4A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RP12-2405SAW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.4A
Power (Watts)
12 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 65°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$476.60000$476.60
5$458.87400$2,294.37
10$451.42600$4,514.26
25$441.74760$11,043.69
50$434.55240$21,727.62
100$427.46950$42,746.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.