RNM series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNM-1205S

DigiKey Part Number
945-1216-ND
Manufacturer
Manufacturer Product Number
RNM-1205S
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
RNM-1205S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 4 Leads
Size / Dimension
0.33" L x 0.33" W x 0.27" H (8.3mm x 8.3mm x 6.8mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Stock Options
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$62.49000$62.49
5$60.18600$300.93
10$59.21000$592.10
25$57.94000$1,448.50
50$57.00240$2,850.12
100$56.07540$5,607.54
250$54.87248$13,718.12
500$53.97812$26,989.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.