
RMR-020-C5AS-CT | |
|---|---|
DigiKey Part Number | 945-RMR-020-C5AS-CT-ND |
Manufacturer | |
Manufacturer Product Number | RMR-020-C5AS-CT |
Description | PWR / PUSH-PULL / 138H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 3000V Isolation 217kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 3000V |
Manufacturer Recom Power | Inductance @ Frequency 139µH @ 100kHz |
Series | Frequency 217kHz |
Packaging Bag | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.496" L x 0.335" W (12.60mm x 8.50mm) |
Applications Flyback Converters | Height - Seated (Max) 0.150" (3.80mm) |
Voltage - Primary 5V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.48000 | $19.48 |
| 5 | $17.79200 | $88.96 |
| 10 | $17.10900 | $171.09 |
| 25 | $16.25240 | $406.31 |
| 50 | $15.63400 | $781.70 |
| 250 | $14.46984 | $3,617.46 |

