
RMR-007-A55S-CT | |
|---|---|
DigiKey Part Number | 945-RMR-007-A55S-CT-ND |
Manufacturer | |
Manufacturer Product Number | RMR-007-A55S-CT |
Description | PWR / PUSH-PULL / 82H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 390kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 1500Vrms |
Manufacturer Recom Power | Inductance @ Frequency 82µH @ 100kHz |
Series | Frequency 390kHz |
Packaging Bag | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.319" L x 0.268" W (8.10mm x 6.80mm) |
Applications Flyback Converters | Height - Seated (Max) 0.150" (3.80mm) |
Voltage - Primary 5V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 5 | $14.22400 | $71.12 |
| 10 | $13.68100 | $136.81 |
| 25 | $12.99320 | $324.83 |
| 50 | $12.49660 | $624.83 |
| 250 | $11.41900 | $2,854.75 |
| 500 | $11.26346 | $5,631.73 |

