
RMR-003-A55S-CT | |
|---|---|
DigiKey Part Number | 945-RMR-003-A55S-CT-ND |
Manufacturer | |
Manufacturer Product Number | RMR-003-A55S-CT |
Description | PWR / FULL-BRIDGE / 121H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 340kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 1500Vrms |
Manufacturer Recom Power | Inductance @ Frequency 121µH @ 100kHz |
Series | Frequency 340kHz |
Packaging Bag | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.319" L x 0.268" W (8.10mm x 6.80mm) |
Applications Flyback Converters | Height - Seated (Max) 0.150" (3.80mm) |
Voltage - Primary 5V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 5 | $13.00600 | $65.03 |
| 10 | $12.51300 | $125.13 |
| 25 | $11.88840 | $297.21 |
| 50 | $11.43620 | $571.81 |
| 250 | $10.45020 | $2,612.55 |
| 500 | $10.35910 | $5,179.55 |

