RMOD360-80-24.5SUW/CTRL/MO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMOD360-80-24.5SUW/CTRL/MO

DigiKey Part Number
945-RMOD360-80-24.5SUW/CTRL/MO-ND
Manufacturer
Manufacturer Product Number
RMOD360-80-24.5SUW/CTRL/MO
Description
360W DC/DC-CONVERTER 'PLUG & PLA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24.5V 15A 106V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
106V
Number of Outputs
1
Voltage - Output 1
24.5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
15A
Power (Watts)
368W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-40°C ~ 75°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm)
Approval Agency
CE, cURus, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
10$1,843.88700$18,438.87
Manufacturers Standard Package