
RKZE-0509S | |
---|---|
DigiKey Part Number | RKZE-0509S-ND |
Manufacturer | |
Manufacturer Product Number | RKZE-0509S |
Description | DC DC CONVERTER 9V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RKZE-0509S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 222mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.41000 | $61.41 |
5 | $59.10600 | $295.53 |
10 | $58.15100 | $581.51 |
25 | $56.90600 | $1,422.65 |
50 | $55.98260 | $2,799.13 |
100 | $55.07290 | $5,507.29 |
250 | $53.89160 | $13,472.90 |
500 | $53.01342 | $26,506.71 |