RKZE-S_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKZE-0509S/HP

DigiKey Part Number
RKZE-0509S/HP-ND
Manufacturer
Manufacturer Product Number
RKZE-0509S/HP
Description
DC DC CONVERTER 9V 2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 222mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RKZE-0509S/HP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
222mA
Power (Watts)
2 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 80°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
25$68.46080$1,711.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.