RJZ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJZ-2424S/HP

DigiKey Part Number
RJZ-2424S/HP-ND
Manufacturer
Manufacturer Product Number
RJZ-2424S/HP
Description
DC DC CONVERTER 24V 2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 83mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
RJZ-2424S/HP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
83mA
Power (Watts)
2 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
14-DIP Module, 6 Leads
Size / Dimension
0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.1mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Factory Stock: 48
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$121.59000$121.59
5$117.10800$585.54
10$115.20700$1,152.07
25$112.73880$2,818.47
50$110.90800$5,545.40
100$109.10360$10,910.36
250$106.76148$26,690.37
500$105.01990$52,509.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.