
RI3-0509S | |
---|---|
DigiKey Part Number | 945-3359-ND |
Manufacturer | |
Manufacturer Product Number | RI3-0509S |
Description | DC DC CONVERTER 9V 3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RI3-0509S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.43000 | $93.43 |
5 | $89.97600 | $449.88 |
10 | $88.51900 | $885.19 |
25 | $86.62360 | $2,165.59 |
50 | $85.21600 | $4,260.80 |
100 | $83.83140 | $8,383.14 |
250 | $82.03088 | $20,507.72 |
500 | $80.69386 | $40,346.93 |