
REM60-4815SW | |
|---|---|
DigiKey Part Number | 945-REM60-4815SW-ND |
Manufacturer | |
Manufacturer Product Number | REM60-4815SW |
Description | 60W DC/DC-CONVERTER 'MEDLINE' 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 4A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM60-4815SW Models |
Category | Voltage - Isolation 5 kV |
Mfr | Applications ITE (Commercial), Medical |
Series | Features Adjustable Output, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 95.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 18V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Max) 75V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Approval Agency cURus |
Current - Output (Max) 4A | Standard Number 60601-1; 62368-1 |
Power (Watts) 60 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,470.33000 | $1,470.33 |
| 5 | $1,415.52800 | $7,077.64 |
| 10 | $1,392.50800 | $13,925.08 |
| 25 | $1,362.59520 | $34,064.88 |
| 50 | $1,340.36600 | $67,018.30 |

