
REM4A-1212S/SMD | |
---|---|
DigiKey Part Number | 945-REM4A-1212S/SMD-ND |
Manufacturer | |
Manufacturer Product Number | REM4A-1212S/SMD |
Description | 4W DC/DC-CONVERTER 'MEDLINE' SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 292mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM4A-1212S/SMD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 292mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 7 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.41" H (24.3mm x 14.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | cURus, UL | |
Standard Number | 60601-1; 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $325.33000 | $325.33 |
5 | $313.21200 | $1,566.06 |
10 | $308.13200 | $3,081.32 |
25 | $301.53160 | $7,538.29 |
50 | $296.62540 | $14,831.27 |
100 | $291.79150 | $29,179.15 |
250 | $285.51640 | $71,379.10 |