REM30-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REM30-4815SW

DigiKey Part Number
REM30-4815SW-ND
Manufacturer
Manufacturer Product Number
REM30-4815SW
Description
DC DC CONVERTER 15V 30W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
REM30-4815SW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
30 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 675
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$1,053.20000$1,053.20
5$1,006.46000$5,032.30
10$990.08700$9,900.87
25$968.83080$24,220.77
50$953.03340$47,651.67
100$810.27660$81,027.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3In Stock
Ships from WEC