
REM2A-0505S/SMD | |
---|---|
DigiKey Part Number | 945-REM2A-0505S/SMD-ND |
Manufacturer | |
Manufacturer Product Number | REM2A-0505S/SMD |
Description | 2W DC/DC-CONVERTER 'MEDLINE' SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM2A-0505S/SMD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 78% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 7 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.41" H (24.3mm x 14.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | cURus, UL | |
Standard Number | 60601-1; 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $252.72000 | $252.72 |
5 | $237.00000 | $1,185.00 |
10 | $223.08700 | $2,230.87 |
25 | $207.77560 | $5,194.39 |
50 | $199.54540 | $9,977.27 |
100 | $194.44150 | $19,444.15 |
250 | $189.54180 | $47,385.45 |