REM10 Series_A Pin-A/CTRL Pinning
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
REM10 Series_A Pin-A/CTRL Pinning
RECOM REM/RACM Converters | Digi-Key Daily
RECOM REM3/6/10 Medical Grade Regulated DC/DC Converters | Digi-Key Daily

REM10-0512S/A

DigiKey Part Number
945-3353-ND
Manufacturer
Manufacturer Product Number
REM10-0512S/A
Description
DC DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 830mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
REM10-0512S/A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
830mA
Power (Watts)
10 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
86.5%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 5 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$704.33000$704.33
5$678.10200$3,390.51
10$667.08000$6,670.80
25$652.77120$16,319.28
50$642.13220$32,106.61
100$631.65860$63,165.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.